surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
880310-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

880310-1

TE Connectivity / AMP Brand

1 WAY FF 250 HOUSING TAB NYLON 6.6 NAT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.346
25-99 :$0.339
100-249 :$0.312
250-499 :$0.306
500-999 :$0.279
1,000-1,999 :$0.259
2,000 + :$0.254
Request Quote
121,792 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 880310-1
RoHS: Yes
Type: Housing
Family: 880310
Pitch: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: N/A
Customers Who Bought 880310-1 Also Bought
DESCRIPTION
1 WAY FF 250 HOUSING TAB NYLON 6.6 NAT
PART CLASSIFICATION DATA
HTS: 8538906000
COO: BR
ECCN: EAR99
DID YOU KNOW?