surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
880305 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

880305

TE Connectivity / AMP Brand

FF 250 HOUSING REC POLYAMIDE 6.6 NAT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.187
25-99 :$0.183
100-249 :$0.165
250-499 :$0.162
500-999 :$0.149
1,000-1,999 :$0.129
2,000-4,999 :$0.111
5,000 + :$0.101
Request Quote
43,655 can ship today
In our stock 
More available to ship 4/28/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 880305
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 13,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 880305
Pitch: N/R
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Customers Who Bought 880305 Also Bought
DESCRIPTION
FF 250 HOUSING REC POLYAMIDE 6.6 NAT
PART CLASSIFICATION DATA
HTS: 8538906000
COO: BR
ECCN: EAR99
DID YOU KNOW?