surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
880297-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

880297-1

TE Connectivity / AMP Brand

6 WAY FF 250 HOUSING REC PA 6.6 NATURAL

PRICING per piece  AVAILABILITY real time   
1-24 :$0.408
25-99 :$0.399
100-249 :$0.373
250-499 :$0.366
500-999 :$0.339
1,000-9,999 :$0.330
10,000 + :$0.310
5,687 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 880297-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 880297
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 28.5 x 15.4 x 24.2 mm
Customers Who Bought 880297-1 Also Bought
DESCRIPTION
6 WAY FF 250 HOUSING REC PA 6.6 NATURAL
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?