surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87984-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87984-8

TE Connectivity / AMP Brand

08 MODI BDMNT RCPT SR .156CL

PRICING per piece  AVAILABILITY real time   
1-14 :$8.76
15-89 :$7.88
90-179 :$7.49
180-359 :$7.12
360-999 :$6.76
1,000-1,619 :$4.86
1,620-9,999 :$4.71
10,000 + :$3.79
347 can ship today
In our stock 
More available to ship 5/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87984-8
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 87984
Pitch: 3.96 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 31.69 x 4.44 x 7.62 mm
Customers Who Bought 87984-8 Also Bought
DESCRIPTION
08 MODI BDMNT RCPT SR .156CL

Product Highlights
  • Receptacle Assembly
  • Standard Applied Pressure
  • Vertical Mount Angle
  • Termination Post Length = 2.84 mm
  • Gold (30) Contact Plating, Mating Area, Material
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?