87733-8 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
87733-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87733-8

TE Connectivity / AMP Brand

34 MODIV HSG W/STR RLF DR MRKD

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$8.64
25-99 :$8.20
100-174 :$7.79
175-349 :$7.40
350-524 :$4.56
525-699 :$3.61
700 + :$3.54
13 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87733-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Housing
Termination Method: Crimp
Maximum Voltage Rating: 250 VAC
Family: 87733
Contact Material: N/R
Housing Color: Black
Pitch: 2.54 mm
Wire Size: 20-32 AWG
Contact Plating: N/R
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 34
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 43.18 x 8.46 x 48.26 mm
Number of Rows: 2
Customers Who Bought 87733-8 Also Bought
DESCRIPTION
34 MODIV HSG W/STR RLF DR MRKD

Product Highlights
  • Housing
  • Not Preloaded
  • Number of Positions = 34
  • Housing Type = Receptacle
  • Number of Rows = Dual
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99