surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87654-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$4.51
25-99 :$4.43
100-249 :$4.34
250-499 :$4.17
500-999 :$4.09
1,000-2,499 :$2.98
2,500 + :$2.95
653 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87654-6
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 87654
Pitch: 3.96 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 22.63 x 11.94 x 6.35 mm
Customers Who Bought 87654-6 Also Bought
DESCRIPTION
06 MODI HDR SRRA .156CL

Product Highlights
  • Header
  • Right Angle Mount Angle
  • Gold (30) over Nickel (50) Contact Mating Area Plating Material
  • Keyed
  • Number of Positions = 6
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?