surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87631-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$0.65
25-99 :$0.64
100-249 :$0.62
250-499 :$0.56
500-699 :$0.55
700-999 :$0.54
1,000-4,999 :$0.53
5,000 + :$0.52
2,867 can ship today
In our stock 
3,071 can ship 3/6/17
Incoming stock 
More available to ship 3/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87631-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 87631
Pitch: 2.54 mm
Wire Size: 20-30 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 12.7 x 15.24 mm
ACCESSORIES (1)
Customers Who Bought 87631-5 Also Bought
DESCRIPTION
10 MODIV HSG COMP DR .100 POL

Product Highlights
  • Receptacle Housing
  • Wire Termination Type = Crimp
  • Number of Positions = 10
  • Housing Type = Receptacle
  • Number of Rows = Dual
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?