surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87605-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87605-1

TE Connectivity / AMP Brand

10 MODII HDR DRST SHRD .100CL

PRICING per piece  AVAILABILITY real time   
1-9 :$6.40
10-19 :$5.76
20-34 :$5.47
35-71 :$5.20
72-99 :$4.94
100-499 :$3.80
500-575 :$3.14
576 + :$3.04
1,296 can ship Monday
In our stock 
More available to ship 8/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87605-1
RoHS: Yes
Type: Coupler Header
Termination Method: N/A
Maximum Voltage Rating: N/A
Family: 87605
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Gender: M/M
Operating Temperature: -55 to 105 °C
Dimension: 33.12 x 22.35 x 10.16 mm
Customers Who Bought 87605-1 Also Bought
DESCRIPTION
10 MODII HDR DRST SHRD .100CL

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Shrouded with Pins on Both Sides
  • 10 Positions
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?