surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87483-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87483-9

TE Connectivity / AMP Brand

40 MODIV HSG COMP DR .100 EARS

PRICING per piece  AVAILABILITY real time   
1-25 :$8.92
26-99 :$8.48
100-249 :$8.05
250-699 :$7.65
700-1,399 :$7.27
1,400-2,099 :$3.84
2,100-2,799 :$2.64
2,800 + :$2.59
653 can ship Monday
In our stock 
1,870 can ship 3/10/17
Available Factory Stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87483-9
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 87483
Pitch: 2.54 mm
Wire Size: 20-32 AWG
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 63.5 x 15.24 x 6.09 mm
Customers Who Bought 87483-9 Also Bought
DESCRIPTION
40 MODIV HSG COMP DR .100 EARS
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?