surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87165-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87165-1

TE Connectivity / AMP Brand

LOCKING CLIP ASSY .025 SQ LP

PRICING per piece  AVAILABILITY real time   
1-999 :$0.570
1,000-4,999 :$0.481
5,000-9,999 :$0.433
10,000-18,999 :$0.390
19,000-37,999 :$0.370
38,000-74,999 :$0.352
75,000 + :$0.324
76,733 can ship today
In our stock 
66,177 can ship 3/3/17
Incoming stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87165-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Termination Method: Crimp
Family: 87165
Contact Material: Phosphor Bronze
Wire Size: 22-26 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 15.03 x 2.92 x 2.97mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 87165-1 Also Bought
DESCRIPTION
LOCKING CLIP ASSY .025 SQ LP

Product Highlights
  • Contact Type = Locking Clip
  • Post Size = 0.64 [.025] mm [in]
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • Wire Insulation Diameter = .97 - 1.57 mm
  • Phosphor Bronze Contact Material
PART CLASSIFICATION DATA
HTS: 8538904000
COO: US
ECCN: EAR99
DID YOU KNOW?