surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87159-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87159-3

TE Connectivity / AMP Brand

02 MODI CRMP S-I HSG SR .156CL

PRICING per piece  AVAILABILITY real time   
1-49 :$1.59
50-99 :$1.43
100-149 :$1.36
150-299 :$1.29
300-999 :$1.23
1,000-8,999 :$0.89
9,000-9,999 :$0.86
10,000 + :$0.69
Request Quote
784 can ship today
In our stock 
More available to ship 4/4/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87159-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 87159
Pitch: 3.96 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 7.924 x 16.26 x 6.35 mm
Customers Who Bought 87159-3 Also Bought
DESCRIPTION
02 MODI CRMP S-I HSG SR .156CL

Product Highlights
  • Housing
  • Low Profile
  • Keyed
  • Number of Positions = 2
  • Not Stamped
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?