surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87159-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87159-1

TE Connectivity / AMP Brand

05 MODI CRMP S-I HSG SR .156CL

PRICING per piece  AVAILABILITY real time   
1-49 :$1.36
50-99 :$1.23
100-149 :$1.16
150-299 :$1.11
300-999 :$1.05
1,000-3,599 :$0.75
3,600-9,999 :$0.72
10,000 + :$0.59
Request Quote
788 can ship today
In our stock 
More available to ship 4/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87159-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 87159
Pitch: 3.96 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 19.81mm x 16.26mm x 6.35mm
Customers Who Bought 87159-1 Also Bought
DESCRIPTION
05 MODI CRMP S-I HSG SR .156CL

Product Highlights
  • Housing
  • Low Profile
  • Keyed
  • Number of Positions = 5
  • Not Stamped
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?