surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
87107-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

87107-6

TE Connectivity / AMP Brand

MOD IV NO-STRIP PLTD SN

PRICING per piece  AVAILABILITY real time   
1-24 :$0.401
25-99 :$0.292
100-249 :$0.281
250-499 :$0.252
500-999 :$0.241
1,000-2,499 :$0.200
2,500 + :$0.183
Request Quote
34,280 can ship tomorrow
In our stock 
6,290 can ship 3/6/17
Available Factory Stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 87107-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10,000
Termination Method: Crimp
Family: 87107
Contact Material: Beryllium Copper
Wire Size: N/A
Packaging: Strip
Contact Plating: Tin Over Nickel
Maximum Current Rating: 3 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 12.09 x 2.41 x 2.66mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 87107-6 Also Bought
DESCRIPTION
MOD IV NO-STRIP PLTD SN

Product Highlights
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.02 - 1.40 mm
  • Wire Range = None mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?