surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
86657-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

86657-2

TE Connectivity / AMP Brand

FFC RECPT CONTACT-L P

PRICING per piece  AVAILABILITY real time   
1-149 :$0.860
150-249 :$0.770
250-499 :$0.690
500-999 :$0.660
1,000-1,499 :$0.630
1,500-9,999 :$0.590
10,000-49,999 :$0.386
50,000 + :$0.288
Request Quote
3,941 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 86657-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Termination Method: Crimp
Family: 86657
Contact Material: Phosphor Bronze
Wire Size: 22-24 AWG
Packaging: Bag
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 12.39 x 2.59 x 2.03mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector FFC-FPC
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (3)
Customers Who Bought 86657-2 Also Bought
DESCRIPTION
FFC RECPT CONTACT-L P

Product Highlights
  • Socket
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?