surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
86655-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

86655-2

TE Connectivity / AMP Brand

FFC REC CONTACT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.314
25-99 :$0.307
100-249 :$0.301
250-499 :$0.295
500-999 :$0.290
1,000 + :$0.284
10,990 can ship today
In our stock 
9,825 can ship 3/12/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 86655-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 13,000
Termination Method: Crimp
Family: 86655
Contact Material: Phosphor Bronze
Wire Size: 22-24 AWG
Packaging: Strip
Contact Plating: Gold Over Palladium Nickel,Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 12.01 x 2.59 x 2.03mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
Customers Who Bought 86655-2 Also Bought
DESCRIPTION
FFC REC CONTACT

Product Highlights
  • Socket
  • Contact Type = Receptacle
  • Wire Range = 0.20-0.40² [24-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?