surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

86561-4

TE Connectivity / AMP Brand

ROUND WIRE PIN L.P.

PRICING per piece  AVAILABILITY real time   
1-499 :$2.93
500-999 :$2.49
1,000-1,499 :$2.24
1,500-2,499 :$2.02
2,500-4,999 :$1.92
5,000-9,999 :$1.82
10,000-24,999 :$1.73
25,000 + :$1.33
Request Quote
11,582 can ship Monday
In our stock 
13 can ship 3/10/17
Available Factory Stock 
7,500 can ship 3/2/17
Incoming stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 86561-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Termination Method: Crimp
Family: 86561
Contact Material: Phosphor Bronze
Wire Size: 22-26 AWG
Packaging: Loose Piece
Contact Plating: Gold Over Nickel
Maximum Current Rating: 2 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 25 mOhm
Gender: PIN
Operating Temperature: -65 to 105 °C
Dimension: 21.1 x 2.33 x 2.03mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector FFC-FPC
Military Standard: N/R
Contact Type: N/A
Shielded: N/A
ACCESSORIES (3)
Customers Who Bought 86561-4 Also Bought
DESCRIPTION
ROUND WIRE PIN L.P.

Product Highlights
  • Pin
  • Contact Type = Pin
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
  • 2.54 mm Centerline
  • Wire/Cable Type = Round Wire, Discrete
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?