865594-1 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
865594-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

865594-1

TE Connectivity / AMP Brand

Connector Accessories Plug Kit 7Pin Metal Shell Circular Connector

PRICING per piece  AVAILABILITY Updated Today   
1-2 :$512.98
3-4 :$487.33
5-7 :$359.87
8-9 :$267.09
10 + :$261.75
27 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 865594-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Kit
Family: 865594
Operating Temperature: N/A
Dimension: 30.2 mm
Customers Who Bought 865594-1 Also Bought
DESCRIPTION
Connector Accessories Plug Kit 7Pin Metal Shell Circular Connector

Product Highlights
  • Plug
  • Product Style = Kit
  • 15 kVDC Operating Voltage
  • Number of Positions = 7
  • Shape = Circular

Search Keywords:

high voltage, subminiature, MATE-N-LOK, power,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694020
COO: US
ECCN: EAR99