surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
864900-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$17.10
10-24 :$16.76
25-49 :$16.42
50-99 :$16.09
100-499 :$15.77
500 + :$14.39
4,196 can ship today
In our stock 
1 can ship 3/3/17
Incoming stock 
More available to ship 4/10/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 864900-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: LGH
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 600 VAC
Contact Material: N/A
Number of Terminals: 6
Packaging: N/A
Contact Plating: Tin-Lead Over Nickel
Contact Gender: SKT
Shell Size / Insert Arrangement: 14S-6
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -15 to 85 °C
Dimension: 24.38 x 29.97 x 29.97mm
Strain Relief: No
Contacts Classification: 6Signal
Mating Style: N/A
Shell Material/Plating: N/A
Ingress Protection: N/A
Customers Who Bought 864900-2 Also Bought
DESCRIPTION
LGH CONNECTOR HOUSING

Product Highlights
  • Connector
  • Housing Gender = Receptacle
  • 6 Positions
  • Shape = Circular
  • Color = Black
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?