86469-4 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
86469-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

86469-4

TE Connectivity / AMP Brand

04 MODI HDR SRST .156CL

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$2.31
100-149 :$2.08
150-251 :$1.98
252-503 :$1.88
504-999 :$1.78
1,000-2,519 :$1.28
2,520-9,999 :$1.24
10,000 + :$1.00
24 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/28/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 86469-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 252
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 86469
Pitch: 3.96 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 14.7 x 6.35 x 19.98 mm
Customers Who Bought 86469-4 Also Bought
DESCRIPTION
04 MODI HDR SRST .156CL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99