86442-1 TE Connectivity / AMP Brand | Connector Contact
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
86442-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

86442-1

TE Connectivity / AMP Brand

MOD I RECP STMPD

PRICING per piece  AVAILABILITY Updated Today   
1-999 :$0.1518
1,000-1,999 :$0.1446
2,000-2,999 :$0.1394
3,000-3,999 :$0.1331
4,000-4,999 :$0.1279
5,000-9,999 :$0.1071
10,000-49,999 :$0.1009
50,000 + :$0.0728
5,000 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 86442-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Termination Method: Crimp
Family: 86442
Contact Material: Phosphor Bronze
Wire Size: N/A
Packaging: Tape and Reel
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 10.47 x 3.17 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 86442-1 Also Bought
DESCRIPTION
MOD I RECP STMPD
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908040
COO: MX
ECCN: EAR99