surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
862794-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-5 :$1114.41
6-12 :$1058.70
13-18 :$515.78
19-24 :$364.04
25 + :$356.76
Request Quote
144 can ship tomorrow
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 862794-1
RoHS: Yes
Type: LGH
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 15000 VDC
Contact Material: N/A
Number of Terminals: 7
Packaging: N/A
Contact Plating: N/A
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 28.96 x 37.47mm
Strain Relief: No
Contacts Classification: 7Signal
Mating Style: N/A
Shell Material/Plating: Plastic
Ingress Protection: N/A
Customers Who Bought 862794-1 Also Bought
DESCRIPTION
7 PIN MIN RECEPT KIT

Product Highlights
  • Receptacle
  • Product Style = Kit
  • 15 kVDC Operating Voltage
  • Number of Positions = 7
  • Shape = Circular
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?