surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
862548-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$277.70
3-4 :$272.25
5-9 :$266.91
10-24 :$261.68
25-49 :$252.96
50 + :$245.88
Request Quote
13 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 862548-4
RoHS: Yes
Cable Length: 0.305 m
Maximum Voltage Rating: 15000 VDC
Family: 862548
Wire Size: 16 AWG
Cable Type: Lead
Maximum Current Rating: N/A
Gender: SKT-SKT
Operating Temperature: -55 to 125 °C
Connector Type: 1POS LGH to 1POS LGH
Connector Type A: 1POS LGH
Connector Type B: 1POS LGH
Contact Termination: N/A
Customers Who Bought 862548-4 Also Bought
DESCRIPTION
LGH 1/2 DBL MLD END

Product Highlights
  • Lead Assembly
  • 15 kVDC Operating Voltage
  • Lead Assembly Type = Double-End
  • Assembly Length = 304.80 mm
  • Barrel Depth = 22.61 mm
PART CLASSIFICATION DATA
HTS: 8544422000
COO: US
ECCN: EAR99
DID YOU KNOW?