surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
862545-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-4 :$263.50
5-9 :$250.36
10-14 :$154.07
15-19 :$121.97
20 + :$119.54
39 can ship Monday
In our stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
19 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 862545-6
RoHS: Yes
Cable Length: 0.457 m
Maximum Voltage Rating: 10000 VDC
Family: 862545
Wire Size: 16 AWG
Cable Type: Lead
Maximum Current Rating: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Connector Type: 1POS LGH
Connector Type A: 1POS LGH
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 862545-6 Also Bought
DESCRIPTION
LEAD, SGL END ASSY, LGH

Product Highlights
  • Lead Assembly
  • 10 kVDC Operating Voltage
  • Lead Assembly Type = Single-End
  • Assembly Length = 457.20 mm
  • Barrel Depth = 13.50 mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?