surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
861254-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$268.29
3-4 :$262.92
5-9 :$257.67
10-49 :$252.52
50 + :$241.45
0 (sold out)
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 861254-1
RoHS: No
Type: LGH
Termination Method: Solder
Maximum Voltage Rating: 20000 VDC
Family: 861254
Pitch: N/R
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 28.82 x 22.35mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-861254-1
5-861254-1
In Stock:  0
Customers Who Bought 861254-1 Also Bought
DESCRIPTION
RECEPTACLE

Product Highlights
  • Receptacle
  • 20 kVDC Operating Voltage
  • Barrel Depth = 22.35 mm
  • Not For Encapsulated Unit
  • Feed-Through Type = No
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?