861084-1 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

861084-1

TE Connectivity / AMP Brand

Cable Assembly Lead Wire 0.304m 16AWG LGH to LGH Crimp-Crimp

PRICING per piece  AVAILABILITY Updated Today   
1-1 :$613.85
2-2 :$595.44
3-4 :$577.57
5 + :$560.20
8 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/16/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 861084-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 0.304 m
Color: N/A
Maximum Voltage Rating: N/A
Family: 861084
Contact Material: Copper
Wire Size: 16 AWG
Contact Plating: N/A
Cable Type: Lead Wire
Maximum Current Rating: N/A
Gender: N/A
Operating Temperature: N/A
Connector Type: LGH to LGH
Connector Type A: LGH
Connector Type B: LGH
Contact Termination: Crimp-Crimp
Customers Who Bought 861084-1 Also Bought
DESCRIPTION
Cable Assembly Lead Wire 0.304m 16AWG LGH to LGH Crimp-Crimp
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544602000
COO: US
ECCN: EAR99