surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
860263-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-5 :$200.25
6-12 :$190.24
13-18 :$108.07
19-24 :$87.81
25 + :$86.05
Request Quote
37 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 860263-4
RoHS: Yes
Type: LGH
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 27000 VDC
Contact Material: N/A
Number of Terminals: 3
Packaging: N/A
Contact Plating: Gold
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: PL
Operating Temperature: -15 to 85 °C
Dimension: 35.05mm
Contacts Classification: 3Signal
Mating Style: N/A
Shell Material/Plating: Polyester
Ingress Protection: N/A
Customers Who Bought 860263-4 Also Bought
DESCRIPTION
LGH PLUG ASY 3 PIN

Product Highlights
  • Connector
  • Housing Gender = Plug
  • Product Style = Kit
  • 27 kVDC Operating Voltage
  • 3 Positions
PART CLASSIFICATION DATA
HTS: 8536694051
COO: US
ECCN: EAR99
DID YOU KNOW?