surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
859528-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

859528-4

TE Connectivity / AMP Brand

FLANGED RECEPT., 3 CONTACT

PRICING per piece  AVAILABILITY real time   
1-14 :$95.85
15-24 :$86.26
25-49 :$82.00
50-99 :$77.85
100-249 :$73.95
250-499 :$67.11
500-999 :$61.64
1,000 + :$57.53
189 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 859528-4
RoHS: Yes
Type: LGH
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 27000 VDC
Contact Material: N/A
Number of Terminals: 3
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -15 to 85 °C
Dimension: 44.45 x 31.75mm
Contacts Classification: 3Signal
Mating Style: N/A
Shell Material/Plating: Polyester
Ingress Protection: N/A
Customers Who Bought 859528-4 Also Bought
DESCRIPTION
FLANGED RECEPT., 3 CONTACT
PART CLASSIFICATION DATA
HTS: 8536694051
COO: US
ECCN: EAR99
DID YOU KNOW?