surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
859527-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-4 :$79.92
5 + :$78.32
51 can ship today
In our stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 859527-5
RoHS: Yes
Type: LGH
Termination Method: N/A
Number of Ports: 1
Maximum Voltage Rating: 27000 VDC
Contact Material: N/A
Number of Terminals: 6
Packaging: N/A
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -15 to 85 °C
Dimension: 50.8 x 38.1 mm
Contacts Classification: 6Signal
Mating Style: N/A
Shell Material/Plating: Polyester
Ingress Protection: N/A
Customers Who Bought 859527-5 Also Bought
DESCRIPTION
LGH RECEPT., FLANGED, H.V.

Product Highlights
  • Receptacle
  • Product Style = Kit
  • 27 kVDC Operating Voltage
  • Number of Positions = 6
  • Shape = Circular
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8535908040
COO: US
ECCN: EAR99
DID YOU KNOW?