858886-2 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
858886-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

858886-2

TE Connectivity / AMP Brand

LGH 1/2L SGL MLD END

PRICING per piece  AVAILABILITY Updated Today   
1-4 :$1293.77
5-9 :$1229.08
10-14 :$648.68
15-19 :$446.11
20 + :$437.18
30 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 858886-2
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Cable Length: 0.305 m
Maximum Voltage Rating: 15000 VDC
Family: 858886
Wire Size: 16 AWG
Cable Type: Lead
Maximum Current Rating: N/A
Gender: SKT
Operating Temperature: -55 to 125 °C
Connector Type: 1POS LGH
Connector Type A: 1POS LGH
Connector Type B: Not Included
Contact Termination: N/A
Customers Who Bought 858886-2 Also Bought
DESCRIPTION
LGH 1/2L SGL MLD END
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544602000
ECCN: EAR99