surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
85839-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

85839-3

TE Connectivity / AMP Brand

03 MODI HDR SRST .156CL

PRICING per piece  AVAILABILITY real time   
1-24 :$2.30
25-99 :$2.25
100-249 :$2.21
250-499 :$2.16
500-999 :$2.12
1,000-4,999 :$2.08
5,000 + :$2.07
Request Quote
1,488 can ship Monday
In our stock 
More available to ship 3/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 85839-3
RoHS: Yes
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 85839
Pitch: 3.96 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 10.74 x 6.35 x 33.3 mm
Customers Who Bought 85839-3 Also Bought
DESCRIPTION
03 MODI HDR SRST .156CL
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?