85829-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
85829-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

85829-2

TE Connectivity / AMP Brand

02 MODI HDR SRST .156CL

PRICING per piece  AVAILABILITY Updated Today   
1-503 :$0.790
504-1,007 :$0.710
1,008-1,511 :$0.640
1,512-2,519 :$0.610
2,520-5,039 :$0.580
5,040-9,999 :$0.530
10,000 + :$0.427
2234 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 3/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 85829-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 504
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 85829
Pitch: 3.96 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 6.78 x 6.35 x 13.36 mm
Customers Who Bought 85829-2 Also Bought
DESCRIPTION
02 MODI HDR SRST .156CL

Product Highlights
  • Header
  • Vertical Mount Angle
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Keyed
  • Number of Positions = 2
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99