surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-55851-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-55851-2

TE Connectivity / AMP Brand

16-14 PRE-INSUL SEALED TERM R

PRICING per piece  AVAILABILITY real time   
1-49 :$1.63
50-149 :$1.47
150-249 :$1.32
250-499 :$1.26
500-999 :$1.20
1,000 + :$1.10
885 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-55851-2
RoHS: Yes
Type: Ring Tongue Terminal
Color: N/A
Family: 55851
Wire Size: 14-16 AWG
Stud Size: 4.16 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
Customers Who Bought 8-55851-2 Also Bought
DESCRIPTION
16-14 PRE-INSUL SEALED TERM R

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?