8-55792-1 TE Connectivity / AMP Brand | Connector Terminals
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
8-55792-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-55792-1

TE Connectivity / AMP Brand

SPLC,BUTT,PG 22-16COMM22-18MIL

PRICING per piece  AVAILABILITY Updated Today   
1-99 :$0.6760
100-199 :$0.6136
200-299 :$0.5512
300-499 :$0.5200
500-999 :$0.4982
1,000 + :$0.4586
468 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
8 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-55792-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Splice Terminal
Color: Natural/Red
Family: 55792
Wire Size: 16-22 AWG
Gender: N/A
Dimension: 27.33 mm
ACCESSORIES (6)
ALTERNATIVE PRODUCTS
Recommended Replacement
55792-1
55792-1
In Stock:  10213

Customers Who Bought 8-55792-1 Also Bought
DESCRIPTION
SPLC,BUTT,PG 22-16COMM22-18MIL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99