surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-53548-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-53548-3

TE Connectivity / AMP Brand

SPLC BUT PVF2PIDG22-16C22-18M

PRICING per piece  AVAILABILITY real time   
1-24 :$2.94
25-74 :$2.65
75-124 :$2.52
125-249 :$2.39
250-499 :$2.20
500-999 :$1.74
1,000-4,999 :$1.31
5,000 + :$1.22
75 can ship tomorrow
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-53548-3
RoHS: No
Type: Splice Terminal
Color: Natural
Family: 53548
Wire Size: 16-22 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: 150(Max) °C
ACCESSORIES (5)
Customers Who Bought 8-53548-3 Also Bought
DESCRIPTION
SPLC BUT PVF2PIDG22-16C22-18M

Product Highlights
  • Splice
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
  • Wire Range = 509 - 3260 CMA
  • Body Style = PIDG
  • Wire Insulation Diameter = 3.18 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?