surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-52947-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-52947-1

TE Connectivity / AMP Brand

PG SP SPD 22-16COMM 22-18MIL 4

PRICING per piece  AVAILABILITY real time   
1-99 :$0.371
100-199 :$0.334
200-299 :$0.301
300-499 :$0.285
500-999 :$0.271
1,000 + :$0.250
Request Quote
500 can ship today
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 4 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-52947-1
RoHS: Yes
Type: Spring Spade Terminal
Color: Red
Family: 52947
Wire Size: 16-22 AWG
Stud Size: 2.84 mm
Gender: N/A
ACCESSORIES (5)
Customers Who Bought 8-52947-1 Also Bought
DESCRIPTION
PG SP SPD 22-16COMM 22-18MIL 4

Product Highlights
  • Terminal Shape = Spring Spade, Short
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?