surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-5227079-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-5227079-1

TE Connectivity / AMP Brand

PLUG, COML BNC, KIT, PB FREE

PRICING per piece  AVAILABILITY real time   
1-24 :$3.52
25-49 :$3.16
50-99 :$3.01
100-199 :$2.85
200-499 :$2.63
500-999 :$2.00
1,000-4,999 :$1.80
5,000 + :$1.58
100 can ship today
In our stock 
More available to ship 8/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-5227079-1
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: 5227079
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Terminate To: Coaxial Cable
Gender: PL
Operating Temperature: -55 to 85 °C
Dimension: 27.68 x 14.52 mm
Customers Who Bought 8-5227079-1 Also Bought
DESCRIPTION
PLUG, COML BNC, KIT, PB FREE
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?