850910-2 TE Connectivity / AMP Brand | Connector Power
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
850910-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-4 :$368.70
5-9 :$357.64
10-24 :$346.90
25 + :$336.50
25 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 850910-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: LGH
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 30000 VDC
Family: 850910
Contact Material: N/A
Pitch: N/R
Number of Terminals: 1
Contact Plating: Gold
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Epoxy
Number of Contacts: 1
Mounting: Panel Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 44.45 x 46.02 x 44.45 mm
Customers Who Bought 850910-2 Also Bought
DESCRIPTION
FLANGED RECPT
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99