84984-8 TE Connectivity / AMP Brand | Connector FFC-FPC
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
84984-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

84984-8

TE Connectivity / AMP Brand

1mm FFC DIP V ASSY 8P NAT(TB)

PRICING per piece  AVAILABILITY Updated Today   
1-46 :$0.6136
47-751 :$0.5200
752-1,503 :$0.4701
1,504-2,960 :$0.4233
2,961-5,874 :$0.4025
5,875-11,749 :$0.3817
11,750-24,999 :$0.3515
25,000 + :$0.3422
37903 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/26/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 84984-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 47
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 84984
Pitch: 2 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 10 x 3 x 5.6 mm
Customers Who Bought 84984-8 Also Bought
DESCRIPTION
1mm FFC DIP V ASSY 8P NAT(TB)

Product Highlights
  • 1.00 mm Centerline
  • Number of Positions = 8
  • PCB Mount Angle = Vertical
  • PCB Mount Style = Thru Hole
  • Contact Type = Top
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99