surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
84982-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

84982-5

TE Connectivity / AMP Brand

1MM FFC SMT V ASSY 5P EMBOSS

PRICING per piece  AVAILABILITY real time   
1-799 :$0.249
800-1,599 :$0.211
1,600-2,399 :$0.190
2,400-3,999 :$0.172
4,000-7,999 :$0.162
8,000-15,999 :$0.155
16,000-24,999 :$0.147
25,000 + :$0.142
10,050 can ship Monday
In our stock 
More available to ship 10/8/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 84982-5
RoHS: Yes
Type: FPC Connector
Termination Method: Solder
Maximum Voltage Rating: 125 VAC
Family: 84982
Pitch: 2 mm
Wire Size: N/A
Contact Gender: SKT
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Operating Temperature: N/A
Dimension: 7 x 4.4 x 5.6 mm
Customers Who Bought 84982-5 Also Bought
DESCRIPTION
1MM FFC SMT V ASSY 5P EMBOSS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?