surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
849254-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-12 :$39.93
13-24 :$38.72
25-49 :$37.56
50 + :$36.44
50 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 849254-1
RoHS: Yes
Thread Size: 1-14
Shell Size: 4
Product Type: Accessory
Operating Voltage: 50000 VDC
Accessory Type: Dust Cover and O-Ring
Cap Material: Molded Glass Epoxy
Cap to Flange Attachment: Threaded
Connector Style: Receptacle
For Use With: Receptacle
Packaging Method: Package
Packaging Quantity: 1
Customers Who Bought 849254-1 Also Bought
DESCRIPTION
KIT, LGH-4

Product Highlights
  • Dust Cover and O-Ring - Receptacle
  • 50 kVDC Operating Voltage
  • Glass-Filled Epoxy Cap Material
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?