surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-487937-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-487937-0

TE Connectivity / AMP Brand

080 HOUSING FFC 50CL DR LATCH

PRICING per piece  AVAILABILITY real time   
1-149 :$3.61
150-599 :$3.25
600-1,049 :$2.92
1,050-2,099 :$2.78
2,100-4,199 :$2.64
4,200-4,999 :$2.51
5,000-9,999 :$1.95
10,000 + :$1.85
Request Quote
4,861 can ship today
In our stock 
3,002 can ship 3/2/17
Incoming stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-487937-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Type: Housing
Maximum Voltage Rating: 100 VAC
Family: 487937
Pitch: 1.27 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 80
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 51.99 x 14.86 x 8.76 mm
ACCESSORIES (10)
Customers Who Bought 8-487937-0 Also Bought
DESCRIPTION
080 HOUSING FFC 50CL DR LATCH

Product Highlights
  • Housing
  • Number of Positions = 80
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Normal Insertion Force
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?