846291-7 TE Connectivity / AMP Brand | Cable Assembly Other
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
846291-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

846291-7

TE Connectivity / AMP Brand

LGH-4 DBL MOLDED END LEAD

PRICING per each  AVAILABILITY Updated Today   
1-2 :$244.54
3-4 :$234.35
5 + :$229.24
28 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 846291-7
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 1.525 m
Maximum Voltage Rating: 50000 VDC
Family: 846291
Wire Size: 16 AWG
Cable Type: Lead
Gender: SKT-SKT
Connector Type: LGH to LGH
Connector Type A: LGH
Connector Type B: LGH
Contact Termination: N/A
Customers Who Bought 846291-7 Also Bought
DESCRIPTION
LGH-4 DBL MOLDED END LEAD
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544602000
COO: US
ECCN: EAR99