surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-34837-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-34837-2

TE Connectivity / AMP Brand

TERMINAL,PG R 12-10 1/2

PRICING per piece  AVAILABILITY real time   
1-49 :$1.250
50-149 :$1.130
150-249 :$1.070
250-499 :$1.020
500-999 :$0.940
1,000 + :$0.433
Request Quote
1,051 can ship Monday
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-34837-2
RoHS: Yes
Type: Ring Tongue Terminal
Color: Yellow
Family: 34837
Wire Size: 10-12 AWG
Stud Size: 12 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 8-34837-2 Also Bought
DESCRIPTION
TERMINAL,PG R 12-10 1/2

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = PLASTI-GRIP
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?