surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-324484-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-324484-1

TE Connectivity / AMP Brand

WIRE CAP,NAT .048-.075

PRICING per piece  AVAILABILITY real time   
1-99 :$0.396
100-199 :$0.357
200-299 :$0.321
300-499 :$0.305
500-999 :$0.290
1,000-4,999 :$0.267
5,000-9,999 :$0.222
10,000 + :$0.213
Request Quote
1,000 can ship tomorrow
In our stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-324484-1
RoHS: Yes
Type: PIDG Barrel Terminal
Color: Transparent
Family: 324484
Wire Size: N/A
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: 105(Max) °C
ACCESSORIES (2)
Customers Who Bought 8-324484-1 Also Bought
DESCRIPTION
WIRE CAP,NAT .048-.075

Product Highlights
  • Wire Caps for Unstripped Wire
  • Not Sealed
  • Body Style = PIDG
  • Insulated
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?