surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-320553-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

8-320553-1

TE Connectivity / AMP Brand

PIDG R 22-16 COMM 22-18 MIL 4

PRICING per piece  AVAILABILITY real time   
1-14 :$0.710
15-24 :$0.630
25-49 :$0.600
50-99 :$0.570
100-499 :$0.550
500-999 :$0.434
1,000-4,999 :$0.316
5,000 + :$0.294
Request Quote
705 can ship Monday
In our stock 
400 can ship 3/10/17
Available Factory Stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-320553-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Ring Tongue Terminal
Color: Red
Family: 320553
Wire Size: 16-22 AWG
Stud Size: 2.84 mm
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (5)
Customers Who Bought 8-320553-1 Also Bought
DESCRIPTION
PIDG R 22-16 COMM 22-18 MIL 4
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?