surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
8-31819-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-749 :$3.10
750-1,499 :$2.63
1,500-2,499 :$2.37
2,500-4,999 :$2.13
5,000-9,999 :$2.02
10,000-19,999 :$1.92
20,000 + :$1.83
Request Quote
100 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 8-31819-6
RoHS: Yes
Type: Butt Splice Terminal
Color: N/R
Family: 31819
Wire Size: 14-16 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: 170(Max) °C
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Packaged Differently
31819
31819
In Stock:  6109

Customers Who Bought 8-31819-6 Also Bought
DESCRIPTION
SOLIS BUTT 16-14 5/BAG
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?