surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
829624-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

829624-1

TE Connectivity / AMP Brand

Connector Accessories Jackscrew Steel

PRICING per each  AVAILABILITY real time   
1-24 :$24.09
25-99 :$22.90
100-499 :$21.70
500-999 :$20.64
1,000-4,999 :$19.61
5,000-9,999 :$16.80
10,000-24,999 :$15.19
25,000 + :$13.81
14 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
13 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 829624-1
RoHS: Yes
Type: Jack Screw
Family: 829624
Operating Temperature: N/A
Dimension: 26.8 x 5mm
Customers Who Bought 829624-1 Also Bought
DESCRIPTION
Connector Accessories Jackscrew Steel

Product Highlights
  • Jackscrew
  • Thread Size = 4-40
  • Screw Length = 26.80 mm
  • Zinc Screw Finish
  • Packaging Method = Set of Two
PART CLASSIFICATION DATA
HTS: 7318152010
COO: US
ECCN: EAR99
DID YOU KNOW?