surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
829559-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

829559-2

TE Connectivity / AMP Brand

MCX GE KU LEI

PRICING per piece  AVAILABILITY real time   
1-99 :$6.40
100-149 :$5.76
150-249 :$5.47
250-499 :$5.20
500-999 :$4.78
1,000-4,999 :$3.76
5,000-9,999 :$3.24
10,000 + :$2.87
Request Quote
742 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 829559-2
RoHS: Yes
Type: MCX
Termination Method: Solder
Family: 829559
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Through Hole
Impedance: 50 Ohm
Terminate To: PCB
Gender: RCP
Operating Temperature: N/A
Dimension: 6 x 4.85mm
Customers Who Bought 829559-2 Also Bought
DESCRIPTION
MCX GE KU LEI

Product Highlights
  • Connector
  • Jack
  • Body Style = Straight
  • Terminate To Printed Circuit Board
  • Without Panel Attachment
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?