surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
829265-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

829265-8

TE Connectivity / AMP Brand

8P HV100 REC.CON. B/TE,6.2,NO KINK

PRICING per piece  AVAILABILITY real time   
1-24 :$1.13
25-99 :$0.96
100-249 :$0.90
250-499 :$0.88
500-999 :$0.85
1,000-1,231 :$0.81
1,232-4,999 :$0.79
5,000 + :$0.76
Request Quote
278 can ship Monday
In our stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 829265-8
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 829265
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: RCP
Operating Temperature: -65 to 105 °C
Dimension: 15.24 x 2.52 x 6.5 mm
Customers Who Bought 829265-8 Also Bought
DESCRIPTION
8P HV100 REC.CON. B/TE,6.2,NO KINK

Product Highlights
  • Receptacle
  • HV-100
  • Number of Positions = 8
  • Number of Rows = Single
  • Standard Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CH
ECCN: EAR99
DID YOU KNOW?