829261-6 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
829261-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

829261-6

TE Connectivity / AMP Brand

HD FEMALE SCREWLOCK

PRICING per piece  AVAILABILITY Updated Today   
1-399 :$0.9672
400-749 :$0.8216
750-1,499 :$0.7384
1,500-2,499 :$0.6656
2,500-4,999 :$0.6344
5,000-9,999 :$0.6032
10,000-24,999 :$0.5512
25,000 + :$0.5002
6,439 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 24 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 829261-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Screw Lock
Family: 829261
Operating Temperature: N/A
Dimension: 12.75 x 5 mm
Customers Who Bought 829261-6 Also Bought
DESCRIPTION
HD FEMALE SCREWLOCK

Product Highlights
  • Female Screw Locks
  • Tin Body Finish
  • Thread Size = M3
  • Thread Length = 7.90 mm
  • Screwlock Style = Screwlock Only
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 7318152010
COO: CH
ECCN: EAR99